GRM155C81A105KA12D | |
---|---|
DigiKey Part Number | 490-12699-2-ND - Tape & Reel (TR) 490-12699-1-ND - Cut Tape (CT) 490-12699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A105KA12D |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A105KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
50 | ¥0.22820 | ¥11.41 |
100 | ¥0.17730 | ¥17.73 |
500 | ¥0.13316 | ¥66.58 |
1,000 | ¥0.10468 | ¥104.68 |
2,500 | ¥0.09514 | ¥237.85 |
5,000 | ¥0.08752 | ¥437.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07991 | ¥799.10 |
20,000 | ¥0.07611 | ¥1,522.20 |
30,000 | ¥0.07230 | ¥2,169.00 |
50,000 | ¥0.06469 | ¥3,234.50 |
100,000 | ¥0.05232 | ¥5,232.00 |
250,000 | ¥0.04757 | ¥11,892.50 |