GRM155C80G106ME44D | |
---|---|
DigiKey Part Number | 490-GRM155C80G106ME44DTR-ND - Tape & Reel (TR) 490-GRM155C80G106ME44DCT-ND - Cut Tape (CT) 490-GRM155C80G106ME44DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80G106ME44D |
Description | CAP CER 10UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G106ME44D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.34890 | ¥34.89 |
500 | ¥0.25796 | ¥128.98 |
1,000 | ¥0.21354 | ¥213.54 |
2,500 | ¥0.19871 | ¥496.77 |
5,000 | ¥0.18180 | ¥909.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16912 | ¥1,691.20 |
20,000 | ¥0.16067 | ¥3,213.40 |
30,000 | ¥0.15221 | ¥4,566.30 |
50,000 | ¥0.13953 | ¥6,976.50 |
100,000 | ¥0.11526 | ¥11,526.00 |
250,000 | ¥0.10570 | ¥26,425.00 |