GRM1555C1H161JA01D | |
---|---|
DigiKey Part Number | 490-3230-2-ND - Tape & Reel (TR) 490-3230-1-ND - Cut Tape (CT) 490-3230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H161JA01D |
Description | CAP CER 160PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H161JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
50 | ¥0.33660 | ¥16.83 |
100 | ¥0.26520 | ¥26.52 |
500 | ¥0.19606 | ¥98.03 |
1,000 | ¥0.16231 | ¥162.31 |
2,500 | ¥0.15103 | ¥377.57 |
5,000 | ¥0.13817 | ¥690.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12853 | ¥1,285.30 |
20,000 | ¥0.12210 | ¥2,442.00 |
30,000 | ¥0.11568 | ¥3,470.40 |
50,000 | ¥0.10604 | ¥5,302.00 |
100,000 | ¥0.08760 | ¥8,760.00 |
250,000 | ¥0.08033 | ¥20,082.50 |