GRM1555C1H100JA01D | |
---|---|
DigiKey Part Number | 490-5921-2-ND - Tape & Reel (TR) 490-5921-1-ND - Cut Tape (CT) 490-5921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H100JA01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H100JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
50 | ¥0.11660 | ¥5.83 |
100 | ¥0.09030 | ¥9.03 |
500 | ¥0.06814 | ¥34.07 |
1,000 | ¥0.05345 | ¥53.45 |
2,500 | ¥0.04864 | ¥121.60 |
5,000 | ¥0.04473 | ¥223.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04084 | ¥408.40 |
20,000 | ¥0.03890 | ¥778.00 |
30,000 | ¥0.03695 | ¥1,108.50 |
50,000 | ¥0.03306 | ¥1,653.00 |
100,000 | ¥0.02674 | ¥2,674.00 |
250,000 | ¥0.02431 | ¥6,077.50 |