GRM033R60J474KE90D | |
---|---|
DigiKey Part Number | 490-10409-2-ND - Tape & Reel (TR) 490-10409-1-ND - Cut Tape (CT) 490-10409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J474KE90D |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J474KE90D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.25500 | ¥2.55 |
50 | ¥0.14780 | ¥7.39 |
100 | ¥0.11410 | ¥11.41 |
500 | ¥0.08588 | ¥42.94 |
1,000 | ¥0.06740 | ¥67.40 |
2,500 | ¥0.06131 | ¥153.28 |
5,000 | ¥0.05640 | ¥282.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04905 | ¥735.75 |
30,000 | ¥0.04659 | ¥1,397.70 |
75,000 | ¥0.04169 | ¥3,126.75 |
105,000 | ¥0.03372 | ¥3,540.60 |
150,000 | ¥0.03262 | ¥4,893.00 |
375,000 | ¥0.03065 | ¥11,493.75 |