GRM033R60J155ME14D | |
---|---|
DigiKey Part Number | 490-13223-2-ND - Tape & Reel (TR) 490-13223-1-ND - Cut Tape (CT) 490-13223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J155ME14D |
Description | CAP CER 1.5UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J155ME14D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.07500 | ¥10.75 |
50 | ¥0.68140 | ¥34.07 |
100 | ¥0.54510 | ¥54.51 |
500 | ¥0.39358 | ¥196.79 |
1,000 | ¥0.34818 | ¥348.18 |
2,500 | ¥0.33299 | ¥832.48 |
5,000 | ¥0.30273 | ¥1,513.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.27246 | ¥4,086.90 |
30,000 | ¥0.25732 | ¥7,719.60 |
75,000 | ¥0.24218 | ¥18,163.50 |
105,000 | ¥0.20434 | ¥21,455.70 |
150,000 | ¥0.20131 | ¥30,196.50 |
375,000 | ¥0.18921 | ¥70,953.75 |