GRM033R60J104KE19D | |
---|---|
DigiKey Part Number | 490-3167-2-ND - Tape & Reel (TR) 490-3167-1-ND - Cut Tape (CT) 490-3167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J104KE19D |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J104KE19D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.10700 | ¥1.07 |
50 | ¥0.06400 | ¥3.20 |
100 | ¥0.04930 | ¥4.93 |
500 | ¥0.03694 | ¥18.47 |
1,000 | ¥0.02906 | ¥29.06 |
2,500 | ¥0.02644 | ¥66.10 |
5,000 | ¥0.02432 | ¥121.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.02114 | ¥317.10 |
30,000 | ¥0.02008 | ¥602.40 |
75,000 | ¥0.01797 | ¥1,347.75 |
105,000 | ¥0.01453 | ¥1,525.65 |
150,000 | ¥0.01406 | ¥2,109.00 |
375,000 | ¥0.01321 | ¥4,953.75 |