GRM0335C1H561GE01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1H561GE01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H561GE01DCT-ND - Cut Tape (CT) 490-GRM0335C1H561GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H561GE01D |
Description | CAP CER 560PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
50 | ¥0.08040 | ¥4.02 |
100 | ¥0.06320 | ¥6.32 |
500 | ¥0.04728 | ¥23.64 |
1,000 | ¥0.03719 | ¥37.19 |
2,500 | ¥0.03382 | ¥84.55 |
5,000 | ¥0.03112 | ¥155.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.02706 | ¥405.90 |
30,000 | ¥0.02571 | ¥771.30 |
75,000 | ¥0.02300 | ¥1,725.00 |
105,000 | ¥0.01860 | ¥1,953.00 |
150,000 | ¥0.01799 | ¥2,698.50 |
375,000 | ¥0.01691 | ¥6,341.25 |