GRM0335C1E561JA01D | |
---|---|
DigiKey Part Number | 490-14862-2-ND - Tape & Reel (TR) 490-14862-1-ND - Cut Tape (CT) 490-14862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E561JA01D |
Description | CAP CER 560PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E561JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.08200 | ¥0.82 |
50 | ¥0.04600 | ¥2.30 |
100 | ¥0.03530 | ¥3.53 |
500 | ¥0.02660 | ¥13.30 |
1,000 | ¥0.02085 | ¥20.85 |
2,500 | ¥0.01895 | ¥47.38 |
5,000 | ¥0.01742 | ¥87.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.01516 | ¥227.40 |
30,000 | ¥0.01440 | ¥432.00 |
75,000 | ¥0.01334 | ¥1,000.50 |