GRM02-KIT-DE | |
---|---|
DigiKey Part Number | 490-GRM02-KIT-DE-ND |
Manufacturer | |
Manufacturer Product Number | GRM02-KIT-DE |
Description | 01005 CLASS 1 & 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Tolerance | - | |
Applications | General Purpose | |
Features | - | |
Quantity | - | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.82000 | ¥676.82 |
10 | ¥587.46100 | ¥5,874.61 |