GRJ155R60J106ME11D | |
---|---|
DigiKey Part Number | 490-13211-2-ND - Tape & Reel (TR) 490-13211-1-ND - Cut Tape (CT) 490-13211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ155R60J106ME11D |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ155R60J106ME11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.91100 | ¥9.11 |
50 | ¥0.57460 | ¥28.73 |
100 | ¥0.45970 | ¥45.97 |
500 | ¥0.33200 | ¥166.00 |
1,000 | ¥0.29366 | ¥293.66 |
2,500 | ¥0.28091 | ¥702.27 |
5,000 | ¥0.25537 | ¥1,276.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24261 | ¥2,426.10 |
20,000 | ¥0.22984 | ¥4,596.80 |
30,000 | ¥0.21707 | ¥6,512.10 |
50,000 | ¥0.20430 | ¥10,215.00 |
100,000 | ¥0.17238 | ¥17,238.00 |
250,000 | ¥0.15961 | ¥39,902.50 |