GQM1875C2E101JB12D | |
---|---|
DigiKey Part Number | 490-7173-2-ND - Tape & Reel (TR) 490-7173-1-ND - Cut Tape (CT) 490-7173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E101JB12D |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E101JB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.06240 | ¥103.12 |
100 | ¥1.70350 | ¥170.35 |
500 | ¥1.33098 | ¥665.49 |
1,000 | ¥1.13131 | ¥1,131.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99825 | ¥3,993.00 |
8,000 | ¥0.93169 | ¥7,453.52 |
12,000 | ¥0.91506 | ¥10,980.72 |
28,000 | ¥0.89842 | ¥25,155.76 |