GCM21BR71C155KA37L | |
---|---|
DigiKey Part Number | 490-8048-2-ND - Tape & Reel (TR) 490-8048-1-ND - Cut Tape (CT) 490-8048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C155KA37L |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C155KA37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.50200 | ¥15.02 |
50 | ¥1.05580 | ¥52.79 |
100 | ¥0.85220 | ¥85.22 |
500 | ¥0.63314 | ¥316.57 |
1,000 | ¥0.55408 | ¥554.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52767 | ¥1,583.01 |
6,000 | ¥0.48809 | ¥2,928.54 |
9,000 | ¥0.46170 | ¥4,155.30 |
15,000 | ¥0.43796 | ¥6,569.40 |
30,000 | ¥0.42213 | ¥12,663.90 |
75,000 | ¥0.39575 | ¥29,681.25 |
150,000 | ¥0.34958 | ¥52,437.00 |