GCM21B5C1H223FA16L | |
---|---|
DigiKey Part Number | 490-GCM21B5C1H223FA16LTR-ND - Tape & Reel (TR) 490-GCM21B5C1H223FA16LCT-ND - Cut Tape (CT) 490-GCM21B5C1H223FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1H223FA16L |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C1H223FA16L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.53800 | ¥35.38 |
50 | ¥2.81600 | ¥140.80 |
100 | ¥2.32500 | ¥232.50 |
500 | ¥1.81634 | ¥908.17 |
1,000 | ¥1.54394 | ¥1,543.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45311 | ¥4,359.33 |
6,000 | ¥1.36228 | ¥8,173.68 |
9,000 | ¥1.27146 | ¥11,443.14 |
15,000 | ¥1.24876 | ¥18,731.40 |
30,000 | ¥1.22605 | ¥36,781.50 |