GCM188R72A223KA37D | |
---|---|
DigiKey Part Number | 490-4782-2-ND - Tape & Reel (TR) 490-4782-1-ND - Cut Tape (CT) 490-4782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A223KA37D |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A223KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.34890 | ¥34.89 |
500 | ¥0.25796 | ¥128.98 |
1,000 | ¥0.21354 | ¥213.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18181 | ¥727.24 |
8,000 | ¥0.16912 | ¥1,352.96 |
12,000 | ¥0.16067 | ¥1,928.04 |
28,000 | ¥0.15221 | ¥4,261.88 |
100,000 | ¥0.11526 | ¥11,526.00 |
200,000 | ¥0.11247 | ¥22,494.00 |
400,000 | ¥0.10570 | ¥42,280.00 |