GCM188R72A102KA37D | |
---|---|
DigiKey Part Number | 490-4780-2-ND - Tape & Reel (TR) 490-4780-1-ND - Cut Tape (CT) 490-4780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A102KA37D |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A102KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.80500 | ¥8.05 |
50 | ¥0.50900 | ¥25.45 |
100 | ¥0.40720 | ¥40.72 |
500 | ¥0.29408 | ¥147.04 |
1,000 | ¥0.26009 | ¥260.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22616 | ¥904.64 |
8,000 | ¥0.21485 | ¥1,718.80 |
12,000 | ¥0.20355 | ¥2,442.60 |
28,000 | ¥0.19909 | ¥5,574.52 |