GCM188L81H104KA57D | |
---|---|
DigiKey Part Number | 490-6049-2-ND - Tape & Reel (TR) 490-6049-1-ND - Cut Tape (CT) 490-6049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H104KA57D |
Description | CAP CER 0.1UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H104KA57D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.71400 | ¥7.14 |
50 | ¥0.42860 | ¥21.43 |
100 | ¥0.33740 | ¥33.74 |
500 | ¥0.24892 | ¥124.46 |
1,000 | ¥0.20607 | ¥206.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17544 | ¥701.76 |
8,000 | ¥0.16321 | ¥1,305.68 |
12,000 | ¥0.15505 | ¥1,860.60 |
28,000 | ¥0.14689 | ¥4,112.92 |
100,000 | ¥0.14367 | ¥14,367.00 |