GCM1885C1H392JA16D | |
---|---|
DigiKey Part Number | 490-11958-2-ND - Tape & Reel (TR) 490-11958-1-ND - Cut Tape (CT) 490-11958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H392JA16D |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H392JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
50 | ¥0.31520 | ¥15.76 |
100 | ¥0.24380 | ¥24.38 |
500 | ¥0.18358 | ¥91.79 |
1,000 | ¥0.14416 | ¥144.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12058 | ¥482.32 |
8,000 | ¥0.11009 | ¥880.72 |
12,000 | ¥0.10485 | ¥1,258.20 |
28,000 | ¥0.09961 | ¥2,789.08 |
100,000 | ¥0.07209 | ¥7,209.00 |
200,000 | ¥0.06973 | ¥13,946.00 |
400,000 | ¥0.06553 | ¥26,212.00 |