GCM155R71H562KA55J | |
---|---|
DigiKey Part Number | 490-GCM155R71H562KA55JTR-ND - Tape & Reel (TR) 490-GCM155R71H562KA55JCT-ND - Cut Tape (CT) 490-GCM155R71H562KA55JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H562KA55J |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H562KA55J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.10680 | ¥5.34 |
100 | ¥0.08290 | ¥8.29 |
500 | ¥0.06224 | ¥31.12 |
1,000 | ¥0.04885 | ¥48.85 |
2,500 | ¥0.04440 | ¥111.00 |
5,000 | ¥0.04084 | ¥204.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.03019 | ¥1,509.50 |
100,000 | ¥0.02442 | ¥2,442.00 |
150,000 | ¥0.02362 | ¥3,543.00 |
250,000 | ¥0.02220 | ¥5,550.00 |