GCM155R71H561KA37D | |
---|---|
DigiKey Part Number | 490-GCM155R71H561KA37DTR-ND - Tape & Reel (TR) 490-GCM155R71H561KA37DCT-ND - Cut Tape (CT) 490-GCM155R71H561KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H561KA37D |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H561KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.16400 | ¥1.64 |
50 | ¥0.09680 | ¥4.84 |
100 | ¥0.07470 | ¥7.47 |
500 | ¥0.05616 | ¥28.08 |
1,000 | ¥0.04417 | ¥44.17 |
2,500 | ¥0.04016 | ¥100.40 |
5,000 | ¥0.03696 | ¥184.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03374 | ¥337.40 |
20,000 | ¥0.03213 | ¥642.60 |
30,000 | ¥0.03053 | ¥915.90 |
50,000 | ¥0.02731 | ¥1,365.50 |
100,000 | ¥0.02209 | ¥2,209.00 |
250,000 | ¥0.02008 | ¥5,020.00 |