GCM155R71H104KE02J | |
---|---|
DigiKey Part Number | 490-14514-2-ND - Tape & Reel (TR) 490-14514-1-ND - Cut Tape (CT) 490-14514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H104KE02J |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H104KE02J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
50 | ¥0.18720 | ¥9.36 |
100 | ¥0.14530 | ¥14.53 |
500 | ¥0.10952 | ¥54.76 |
1,000 | ¥0.08604 | ¥86.04 |
2,500 | ¥0.07822 | ¥195.55 |
5,000 | ¥0.07197 | ¥359.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.05319 | ¥2,659.50 |
100,000 | ¥0.04302 | ¥4,302.00 |
150,000 | ¥0.04161 | ¥6,241.50 |
250,000 | ¥0.03911 | ¥9,777.50 |