GCD21BR72A104KA01L | |
---|---|
DigiKey Part Number | 490-14407-2-ND - Tape & Reel (TR) 490-14407-1-ND - Cut Tape (CT) 490-14407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR72A104KA01L |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR72A104KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.14100 | ¥11.41 |
50 | ¥0.72240 | ¥36.12 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.41772 | ¥208.86 |
1,000 | ¥0.36952 | ¥369.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35346 | ¥1,060.38 |
6,000 | ¥0.32133 | ¥1,927.98 |
9,000 | ¥0.30527 | ¥2,747.43 |
15,000 | ¥0.28920 | ¥4,338.00 |
30,000 | ¥0.27313 | ¥8,193.90 |
75,000 | ¥0.25707 | ¥19,280.25 |
150,000 | ¥0.21369 | ¥32,053.50 |
300,000 | ¥0.20083 | ¥60,249.00 |