GCD21BR71H104KA01L | |
---|---|
DigiKey Part Number | 490-11955-2-ND - Tape & Reel (TR) 490-11955-1-ND - Cut Tape (CT) 490-11955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR71H104KA01L |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR71H104KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24000 | ¥12.40 |
50 | ¥0.78320 | ¥39.16 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.45286 | ¥226.43 |
1,000 | ¥0.40064 | ¥400.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38323 | ¥1,149.69 |
6,000 | ¥0.34840 | ¥2,090.40 |
9,000 | ¥0.33097 | ¥2,978.73 |
15,000 | ¥0.31355 | ¥4,703.25 |
30,000 | ¥0.29613 | ¥8,883.90 |
75,000 | ¥0.27871 | ¥20,903.25 |
150,000 | ¥0.23168 | ¥34,752.00 |
300,000 | ¥0.21774 | ¥65,322.00 |