GCD188R72A102MA01D | |
---|---|
DigiKey Part Number | 490-GCD188R72A102MA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A102MA01DCT-ND - Cut Tape (CT) 490-GCD188R72A102MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A102MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A102MA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.59100 | ¥5.91 |
50 | ¥0.35460 | ¥17.73 |
100 | ¥0.27910 | ¥27.91 |
500 | ¥0.20640 | ¥103.20 |
1,000 | ¥0.17085 | ¥170.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14544 | ¥581.76 |
8,000 | ¥0.13530 | ¥1,082.40 |
12,000 | ¥0.12853 | ¥1,542.36 |
28,000 | ¥0.12177 | ¥3,409.56 |
100,000 | ¥0.09221 | ¥9,221.00 |
200,000 | ¥0.08997 | ¥17,994.00 |
400,000 | ¥0.08456 | ¥33,824.00 |