GCD188R72A102KA01D | |
---|---|
DigiKey Part Number | 490-17739-2-ND - Tape & Reel (TR) 490-17739-1-ND - Cut Tape (CT) 490-17739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A102KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.38580 | ¥19.29 |
100 | ¥0.30380 | ¥30.38 |
500 | ¥0.22446 | ¥112.23 |
1,000 | ¥0.18579 | ¥185.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15816 | ¥632.64 |
8,000 | ¥0.14714 | ¥1,177.12 |
12,000 | ¥0.13978 | ¥1,677.36 |
28,000 | ¥0.13242 | ¥3,707.76 |
100,000 | ¥0.10027 | ¥10,027.00 |
200,000 | ¥0.09785 | ¥19,570.00 |
400,000 | ¥0.09196 | ¥36,784.00 |