GCD188R71H562KA01D | |
---|---|
DigiKey Part Number | 490-GCD188R71H562KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H562KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H562KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H562KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H562KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73100 | ¥7.31 |
50 | ¥0.43520 | ¥21.76 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.25270 | ¥126.35 |
1,000 | ¥0.20927 | ¥209.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17817 | ¥712.68 |
8,000 | ¥0.16574 | ¥1,325.92 |
12,000 | ¥0.15745 | ¥1,889.40 |
28,000 | ¥0.14917 | ¥4,176.76 |
100,000 | ¥0.11295 | ¥11,295.00 |
200,000 | ¥0.11022 | ¥22,044.00 |
400,000 | ¥0.10359 | ¥41,436.00 |