GCD188R71H222MA01D | |
---|---|
DigiKey Part Number | 490-GCD188R71H222MA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H222MA01DCT-ND - Cut Tape (CT) 490-GCD188R71H222MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H222MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H222MA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
50 | ¥0.29400 | ¥14.70 |
100 | ¥0.22820 | ¥22.82 |
500 | ¥0.17158 | ¥85.79 |
1,000 | ¥0.13489 | ¥134.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11280 | ¥451.20 |
8,000 | ¥0.10299 | ¥823.92 |
12,000 | ¥0.09809 | ¥1,177.08 |
28,000 | ¥0.09319 | ¥2,609.32 |
100,000 | ¥0.06744 | ¥6,744.00 |
200,000 | ¥0.06523 | ¥13,046.00 |
400,000 | ¥0.06131 | ¥24,524.00 |