GCD188R71H102KA01D | |
---|---|
DigiKey Part Number | 490-17737-2-ND - Tape & Reel (TR) 490-17737-1-ND - Cut Tape (CT) 490-17737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H102KA01D |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H102KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
50 | ¥0.32020 | ¥16.01 |
100 | ¥0.24790 | ¥24.79 |
500 | ¥0.18652 | ¥93.26 |
1,000 | ¥0.14646 | ¥146.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12253 | ¥490.12 |
8,000 | ¥0.11188 | ¥895.04 |
12,000 | ¥0.10655 | ¥1,278.60 |
28,000 | ¥0.10122 | ¥2,834.16 |
100,000 | ¥0.07325 | ¥7,325.00 |
200,000 | ¥0.07085 | ¥14,170.00 |
400,000 | ¥0.06659 | ¥26,636.00 |