GCD188R71E333KA01D | |
---|---|
DigiKey Part Number | 490-GCD188R71E333KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71E333KA01DCT-ND - Cut Tape (CT) 490-GCD188R71E333KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71E333KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71E333KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.98500 | ¥9.85 |
50 | ¥0.62400 | ¥31.20 |
100 | ¥0.49920 | ¥49.92 |
500 | ¥0.36058 | ¥180.29 |
1,000 | ¥0.31895 | ¥318.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27737 | ¥1,109.48 |
8,000 | ¥0.26349 | ¥2,107.92 |
12,000 | ¥0.24963 | ¥2,995.56 |
28,000 | ¥0.23576 | ¥6,601.28 |
100,000 | ¥0.18722 | ¥18,722.00 |
200,000 | ¥0.18444 | ¥36,888.00 |
400,000 | ¥0.17335 | ¥69,340.00 |