GA352QR7GF681KW01L | |
---|---|
DigiKey Part Number | 490-3476-2-ND - Tape & Reel (TR) 490-3476-1-ND - Cut Tape (CT) 490-3476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF681KW01L |
Description | CAP CER 680PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF681KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥11.80500 | ¥118.05 |
50 | ¥10.77080 | ¥538.54 |
100 | ¥8.82360 | ¥882.36 |
500 | ¥7.04228 | ¥3,521.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.21378 | ¥6,213.78 |
2,000 | ¥5.79949 | ¥11,598.98 |
5,000 | ¥5.59237 | ¥27,961.85 |
10,000 | ¥5.38524 | ¥53,852.40 |