DLW21SN670HQ2L | |
---|---|
DigiKey Part Number | 490-5133-2-ND - Tape & Reel (TR) 490-5133-1-ND - Cut Tape (CT) 490-5133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN670HQ2L |
Description | CMC 320MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN670HQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 320mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.09400 | ¥30.94 |
25 | ¥2.83960 | ¥70.99 |
50 | ¥2.58260 | ¥129.13 |
100 | ¥2.29790 | ¥229.79 |
250 | ¥2.16884 | ¥542.21 |
500 | ¥1.85888 | ¥929.44 |
1,000 | ¥1.81824 | ¥1,818.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.81820 | ¥3,636.40 |