DLW21SN261XQ2L | |
---|---|
DigiKey Part Number | 490-9289-2-ND - Tape & Reel (TR) 490-9289-1-ND - Cut Tape (CT) 490-9289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN261XQ2L |
Description | CMC 220MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 220mA DCR 590mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN261XQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 590mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03800 | ¥40.38 |
25 | ¥3.69960 | ¥92.49 |
50 | ¥3.36480 | ¥168.24 |
100 | ¥2.99410 | ¥299.41 |
250 | ¥2.82616 | ¥706.54 |
500 | ¥2.42250 | ¥1,211.25 |
1,000 | ¥2.15336 | ¥2,153.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63330 | ¥3,266.60 |