DLP11SA670HL2L | |
---|---|
DigiKey Part Number | 490-6034-2-ND - Tape & Reel (TR) 490-6034-1-ND - Cut Tape (CT) 490-6034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLP11SA670HL2L |
Description | CMC 150MA 2LN 67 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP11SA670HL2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.036" (0.92mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.75760 | ¥68.94 |
50 | ¥2.50780 | ¥125.39 |
100 | ¥2.23150 | ¥223.15 |
250 | ¥2.10584 | ¥526.46 |
500 | ¥1.80506 | ¥902.53 |
1,000 | ¥1.60453 | ¥1,604.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.59440 | ¥64.86 |
50 | ¥2.40400 | ¥120.20 |
100 | ¥2.22810 | ¥222.81 |
250 | ¥2.01400 | ¥503.50 |
500 | ¥1.86576 | ¥932.88 |
1,000 | ¥1.72796 | ¥1,727.96 |