DFE252012F-4R7M=P2 | |
---|---|
DigiKey Part Number | 490-13051-2-ND - Tape & Reel (TR) 490-13051-1-ND - Cut Tape (CT) 490-13051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012F-4R7M=P2 |
Description | FIXED IND 4.7UH 1.5A 0.19OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.5 A 190mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012F-4R7M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.98000 | ¥49.50 |
50 | ¥1.81440 | ¥90.72 |
100 | ¥1.59920 | ¥159.92 |
250 | ¥1.54996 | ¥387.49 |
500 | ¥1.38510 | ¥692.55 |
1,000 | ¥1.12125 | ¥1,121.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05528 | ¥3,165.84 |
6,000 | ¥1.02230 | ¥6,133.80 |
15,000 | ¥0.98933 | ¥14,839.95 |
30,000 | ¥0.95635 | ¥28,690.50 |
75,000 | ¥0.92337 | ¥69,252.75 |