DE2E3SA472MN2AT01F | |
---|---|
DigiKey Part Number | 490-DE2E3SA472MN2AT01FCT-ND - Cut Tape (CT) 490-DE2E3SA472MN2AT01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MN2AT01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥1.79140 | ¥89.57 |
100 | ¥1.45810 | ¥145.81 |
500 | ¥1.15102 | ¥575.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.97204 | ¥972.04 |
2,000 | ¥0.92086 | ¥1,841.72 |
5,000 | ¥0.86971 | ¥4,348.55 |
10,000 | ¥0.81855 | ¥8,185.50 |
25,000 | ¥0.76739 | ¥19,184.75 |
50,000 | ¥0.71623 | ¥35,811.50 |
100,000 | ¥0.66507 | ¥66,507.00 |