DE2E3SA222MN3AT02F | |
---|---|
DigiKey Part Number | 490-16241-1-ND - Cut Tape (CT) 490-16241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MN3AT02F |
Description | CAP CER 2200PF 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MN3AT02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.69100 | ¥16.91 |
50 | ¥1.24620 | ¥62.31 |
100 | ¥1.01470 | ¥101.47 |
500 | ¥0.80094 | ¥400.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.67641 | ¥676.41 |
2,000 | ¥0.64082 | ¥1,281.64 |
5,000 | ¥0.60521 | ¥3,026.05 |
10,000 | ¥0.56960 | ¥5,696.00 |
25,000 | ¥0.53400 | ¥13,350.00 |
50,000 | ¥0.49840 | ¥24,920.00 |
100,000 | ¥0.46280 | ¥46,280.00 |