DE2E3SA102MN3AY02F | |
---|---|
DigiKey Part Number | 490-16237-1-ND - Cut Tape (CT) 490-16237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MN3AY02F |
Description | CAP CER 1000PF 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MN3AY02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.52900 | ¥25.29 |
50 | ¥2.01140 | ¥100.57 |
100 | ¥1.66000 | ¥166.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.16743 | ¥1,050.69 |
1,800 | ¥1.10258 | ¥1,984.64 |
2,700 | ¥1.03772 | ¥2,801.84 |
4,500 | ¥0.97288 | ¥4,377.96 |
9,000 | ¥0.90801 | ¥8,172.09 |
22,500 | ¥0.89180 | ¥20,065.50 |
45,000 | ¥0.87559 | ¥39,401.55 |
90,000 | ¥0.84316 | ¥75,884.40 |