DE1E3RA222MN4AN01F | |
---|---|
DigiKey Part Number | 490-16197-1-ND - Cut Tape (CT) 490-16197-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA222MN4AN01F |
Description | CAP CER 2200PF 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA222MN4AN01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.18400 | ¥21.84 |
50 | ¥1.61080 | ¥80.54 |
100 | ¥1.31110 | ¥131.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥1.03498 | ¥620.99 |
1,200 | ¥0.87400 | ¥1,048.80 |
3,000 | ¥0.82801 | ¥2,484.03 |
4,200 | ¥0.78202 | ¥3,284.48 |
15,000 | ¥0.71302 | ¥10,695.30 |
30,000 | ¥0.69002 | ¥20,700.60 |
60,000 | ¥0.64402 | ¥38,641.20 |