DE1E3RA102MN4AP01F | |
---|---|
DigiKey Part Number | 490-16192-1-ND - Cut Tape (CT) 490-16192-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MN4AP01F |
Description | CAP CER 1000PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA102MN4AP01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.46460 | ¥73.23 |
100 | ¥1.19290 | ¥119.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥0.94180 | ¥565.08 |
1,200 | ¥0.79533 | ¥954.40 |
3,000 | ¥0.75344 | ¥2,260.32 |
4,200 | ¥0.71158 | ¥2,988.64 |
15,000 | ¥0.64879 | ¥9,731.85 |
30,000 | ¥0.62786 | ¥18,835.80 |
60,000 | ¥0.58601 | ¥35,160.60 |