CSTCR4M91G53-R0 | |
---|---|
DigiKey Part Number | 490-1202-2-ND - Tape & Reel (TR) 490-1202-1-ND - Cut Tape (CT) 490-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M91G53-R0 |
Description | CERAMIC RES 4.9100MHZ 15PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M91G53-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.36300 | ¥23.63 |
50 | ¥2.12880 | ¥106.44 |
100 | ¥2.03520 | ¥203.52 |
500 | ¥1.83474 | ¥917.37 |
1,000 | ¥1.75491 | ¥1,754.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63580 | ¥4,907.40 |
6,000 | ¥1.56509 | ¥9,390.54 |
9,000 | ¥1.52523 | ¥13,727.07 |
15,000 | ¥1.47653 | ¥22,147.95 |
21,000 | ¥1.44534 | ¥30,352.14 |
30,000 | ¥1.41306 | ¥42,391.80 |