CSTCR4M00G53Z-R0 | |
---|---|
DigiKey Part Number | 490-1217-2-ND - Tape & Reel (TR) 490-1217-1-ND - Cut Tape (CT) 490-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00G53Z-R0 |
Description | CERAMIC RES 4.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M00G53Z-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.34600 | ¥23.46 |
50 | ¥2.11340 | ¥105.67 |
100 | ¥1.87880 | ¥187.88 |
500 | ¥1.78508 | ¥892.54 |
1,000 | ¥1.50327 | ¥1,503.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40933 | ¥4,227.99 |
6,000 | ¥1.36235 | ¥8,174.10 |
15,000 | ¥1.31536 | ¥19,730.40 |