CBLAP300 | |
---|---|
DigiKey Part Number | CBLAP300-ND |
Manufacturer | |
Manufacturer Product Number | CBLAP300 |
Description | CABLE ASSEMBLY 300FT |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3600.0" (91.4m) 300.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3600.0" (91.4m) 300.0' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |