BNX005-01 | |
---|---|
DigiKey Part Number | 490-7028-ND |
Manufacturer | |
Manufacturer Product Number | BNX005-01 |
Description | FILTER LC TH |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX005-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 40dB @ 1MHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -30°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Block, 4 Lead | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height | 0.531" (13.50mm) | |
Base Product Number |