BLM31PG121SZ1L | |
---|---|
DigiKey Part Number | 490-16492-2-ND - Tape & Reel (TR) 490-16492-1-ND - Cut Tape (CT) 490-16492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG121SZ1L |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG121SZ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.10800 | ¥21.08 |
25 | ¥1.74800 | ¥43.70 |
50 | ¥1.50640 | ¥75.32 |
100 | ¥1.35510 | ¥135.51 |
250 | ¥1.14460 | ¥286.15 |
500 | ¥1.02406 | ¥512.03 |
1,000 | ¥0.87350 | ¥873.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84341 | ¥2,530.23 |
6,000 | ¥0.81328 | ¥4,879.68 |
9,000 | ¥0.77412 | ¥6,967.08 |
15,000 | ¥0.75304 | ¥11,295.60 |