BLM31KN271SH1L | |
---|---|
DigiKey Part Number | 490-16526-2-ND - Tape & Reel (TR) 490-16526-1-ND - Cut Tape (CT) 490-16526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN271SH1L |
Description | FERRITE BEAD 270 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN271SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 270 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥1.93660 | ¥96.83 |
100 | ¥1.73250 | ¥173.25 |
250 | ¥1.50812 | ¥377.03 |
500 | ¥1.36546 | ¥682.73 |
1,000 | ¥1.16169 | ¥1,161.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12090 | ¥2,802.25 |
5,000 | ¥1.08015 | ¥5,400.75 |
12,500 | ¥1.01901 | ¥12,737.62 |