BLM21SP700BH1D | |
---|---|
DigiKey Part Number | 490-18582-2-ND - Tape & Reel (TR) 490-18582-1-ND - Cut Tape (CT) 490-18582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP700BH1D |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP700BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.19300 | ¥21.93 |
25 | ¥1.85000 | ¥46.25 |
50 | ¥1.62880 | ¥81.44 |
100 | ¥1.45710 | ¥145.71 |
250 | ¥1.26840 | ¥317.10 |
500 | ¥1.14834 | ¥574.17 |
1,000 | ¥0.97696 | ¥976.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94272 | ¥3,770.88 |
8,000 | ¥0.86902 | ¥6,952.16 |
12,000 | ¥0.85702 | ¥10,284.24 |