BLM21BB600SN1D | |
---|---|
DigiKey Part Number | 490-10666-2-ND - Tape & Reel (TR) 490-10666-1-ND - Cut Tape (CT) 490-10666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB600SN1D |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB600SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.07100 | ¥10.71 |
25 | ¥0.83320 | ¥20.83 |
50 | ¥0.69020 | ¥34.51 |
100 | ¥0.59510 | ¥59.51 |
250 | ¥0.47640 | ¥119.10 |
500 | ¥0.42864 | ¥214.32 |
1,000 | ¥0.35722 | ¥357.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34534 | ¥1,381.36 |
8,000 | ¥0.32153 | ¥2,572.24 |
12,000 | ¥0.30605 | ¥3,672.60 |
28,000 | ¥0.29771 | ¥8,335.88 |