BLM21AG601SH1D | |
---|---|
DigiKey Part Number | 490-11040-2-ND - Tape & Reel (TR) 490-11040-1-ND - Cut Tape (CT) 490-11040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG601SH1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG601SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.72440 | ¥18.11 |
50 | ¥0.60020 | ¥30.01 |
100 | ¥0.51770 | ¥51.77 |
250 | ¥0.41416 | ¥103.54 |
500 | ¥0.37270 | ¥186.35 |
1,000 | ¥0.36453 | ¥364.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36449 | ¥1,457.96 |