BLM18KG471WH1D | |
---|---|
DigiKey Part Number | 490-BLM18KG471WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG471WH1DCT-ND - Cut Tape (CT) 490-BLM18KG471WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG471WH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.1A 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG471WH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.03700 | ¥10.37 |
25 | ¥0.95560 | ¥23.89 |
50 | ¥0.84320 | ¥42.16 |
100 | ¥0.73790 | ¥73.79 |
250 | ¥0.70252 | ¥175.63 |
500 | ¥0.66052 | ¥330.26 |
1,000 | ¥0.50588 | ¥505.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31878 | ¥1,275.12 |