BLM18EG221TZ1D | |
---|---|
DigiKey Part Number | 490-BLM18EG221TZ1DTR-ND - Tape & Reel (TR) 490-BLM18EG221TZ1DCT-ND - Cut Tape (CT) 490-BLM18EG221TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG221TZ1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG221TZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.40300 | ¥14.03 |
25 | ¥1.16640 | ¥29.16 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.90450 | ¥90.45 |
250 | ¥0.76372 | ¥190.93 |
500 | ¥0.68330 | ¥341.65 |
1,000 | ¥0.58273 | ¥582.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56265 | ¥2,250.60 |
8,000 | ¥0.51644 | ¥4,131.52 |
12,000 | ¥0.50237 | ¥6,028.44 |